TRD628ABR-BLU-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,07000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 21,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 13,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 40
Unit Price: 4,06000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 20
Unit Price: 7,25000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 8,11000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 6,71270 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 140
Unit Price: 5,44000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,98000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 19,77000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 19,21600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628ABR-BLU-5F

DigiKey Part Number
5073-TRD628ABR-BLU-5F-ND
Manufacturer
Manufacturer Product Number
TRD628ABR-BLU-5F
Description
C6A CA, U/UTP 28AWG, NYLON JKT,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD630A-BLU-5F-5PKL-com05073-TRD630A-BLU-5F-5PK-ND31,07000 KčParametric Equivalent
TRD630A-DS-BLU-05FL-com05073-TRD630A-DS-BLU-05F-ND21,04000 KčParametric Equivalent
TRD630A-DS-BLU-5FL-com05073-TRD630A-DS-BLU-5F-ND27,71000 KčParametric Equivalent
TRD695ACL-BLU-05FL-com05073-TRD695ACL-BLU-05F-ND13,97000 KčParametric Equivalent
TRD695ACL-BLU-5FL-com05073-TRD695ACL-BLU-5F-ND20,51000 KčParametric Equivalent
Available To Order
Factory Stock: 65
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1643,39000 Kč643,39 Kč
Manufacturers Standard Package
Unit Price without VAT:643,39000 Kč
Unit Price with VAT:778,50190 Kč