


MP-6A28GNSBLU-005 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLU-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLU-005 |
Description | UTP SLIM CAT6A 28AWG BLUE 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S05-BL | Eaton Tripp Lite | 0 | N261-S05-BL-ND | 227,53000 Kč | Parametric Equivalent |
| TRD628ABR-BLU-5F | L-com | 0 | 5073-TRD628ABR-BLU-5F-ND | 643,39000 Kč | Parametric Equivalent |
| TRD630A-BLU-5F-5PK | L-com | 0 | 5073-TRD630A-BLU-5F-5PK-ND | 871,76000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-05F | L-com | 0 | 5073-TRD630A-DS-BLU-05F-ND | 590,21000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-5F | L-com | 0 | 5073-TRD630A-DS-BLU-5F-ND | 777,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 10 | 145,13300 Kč | 1 451,33 Kč |
| 25 | 136,04440 Kč | 3 401,11 Kč |
| 50 | 129,54180 Kč | 6 477,09 Kč |
| 100 | 123,36030 Kč | 12 336,03 Kč |
| 250 | 115,63876 Kč | 28 909,69 Kč |
| 500 | 110,12288 Kč | 55 061,44 Kč |
| 1 000 | 104,87209 Kč | 104 872,09 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |

