
UTP28X5 | |
|---|---|
DigiKey Part Number | 298-12924-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 10 | 456,45500 Kč | 4 564,55 Kč |
| 25 | 443,41880 Kč | 11 085,47 Kč |
| 50 | 433,80180 Kč | 21 690,09 Kč |
| 100 | 424,38010 Kč | 42 438,01 Kč |
| 250 | 412,21760 Kč | 103 054,40 Kč |
| 500 | 403,23636 Kč | 201 618,18 Kč |
| 1 000 | 394,43546 Kč | 394 435,46 Kč |
| 2 500 | 383,07668 Kč | 957 691,70 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |








