
UTP28X7 | |
|---|---|
DigiKey Part Number | 298-12928-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,57000 Kč | 529,57 Kč |
| 10 | 492,42400 Kč | 4 924,24 Kč |
| 25 | 478,35960 Kč | 11 958,99 Kč |
| 50 | 467,98240 Kč | 23 399,12 Kč |
| 100 | 457,81100 Kč | 45 781,10 Kč |
| 250 | 444,68808 Kč | 111 172,02 Kč |
| 500 | 434,99582 Kč | 217 497,91 Kč |
| 1 000 | 425,49885 Kč | 425 498,85 Kč |
| 2 500 | 413,24123 Kč | 1 033 103,07 Kč |
| Unit Price without VAT: | 529,57000 Kč |
|---|---|
| Unit Price with VAT: | 640,77970 Kč |








