Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X6

DigiKey Part Number
298-12927-ND
Manufacturer
Manufacturer Product Number
UTP28X6
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10520,03600 Kč5 200,36 Kč
Unit Price without VAT:520,03600 Kč
Unit Price with VAT:629,24356 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 744
Unit Price: 658,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 162
Unit Price: 459,86000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 6
Unit Price: 526,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 139
Unit Price: 490,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 464
Unit Price: 529,57000 Kč