Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X4

DigiKey Part Number
298-12923-ND
Manufacturer
Manufacturer Product Number
UTP28X4
Description
CABLE MOD 8P8C PLUG TO PLUG 4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
4.00' (1.22m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,42000 Kč526,42 Kč
10489,56800 Kč4 895,68 Kč
25475,58800 Kč11 889,70 Kč
50465,26940 Kč23 263,47 Kč
100455,16520 Kč45 516,52 Kč
250442,11624 Kč110 529,06 Kč
500432,47984 Kč216 239,92 Kč
1 000423,03852 Kč423 038,52 Kč
2 500410,85317 Kč1 027 132,92 Kč
Manufacturers Standard Package
Unit Price without VAT:526,42000 Kč
Unit Price with VAT:636,96820 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 744
Unit Price: 658,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 162
Unit Price: 459,86000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 139
Unit Price: 490,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 520,03600 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 464
Unit Price: 529,57000 Kč