Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X3

DigiKey Part Number
298-12920-ND
Manufacturer
Manufacturer Product Number
UTP28X3
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,86000 Kč459,86 Kč
10427,68700 Kč4 276,87 Kč
25415,50000 Kč10 387,50 Kč
50406,48340 Kč20 324,17 Kč
100397,65590 Kč39 765,59 Kč
250386,26408 Kč96 566,02 Kč
500377,84852 Kč188 924,26 Kč
1 000369,60449 Kč369 604,49 Kč
2 500358,96509 Kč897 412,72 Kč
Manufacturers Standard Package
Unit Price without VAT:459,86000 Kč
Unit Price with VAT:556,43060 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 159
Unit Price: 456,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 23
Unit Price: 504,16000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 744
Unit Price: 658,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 6
Unit Price: 526,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 139
Unit Price: 490,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 520,03600 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 464
Unit Price: 529,57000 Kč