
UTP28X3YL | |
|---|---|
DigiKey Part Number | 298-12922-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X3YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,16000 Kč | 504,16 Kč |
| 10 | 468,88500 Kč | 4 688,85 Kč |
| 25 | 455,49720 Kč | 11 387,43 Kč |
| 50 | 445,61960 Kč | 22 280,98 Kč |
| 100 | 435,93950 Kč | 43 593,95 Kč |
| 250 | 423,44400 Kč | 105 861,00 Kč |
| 500 | 414,21704 Kč | 207 108,52 Kč |
| 1 000 | 405,17615 Kč | 405 176,15 Kč |
| 2 500 | 393,50546 Kč | 983 763,65 Kč |
| Unit Price without VAT: | 504,16000 Kč |
|---|---|
| Unit Price with VAT: | 610,03360 Kč |





