Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X10

DigiKey Part Number
298-12918-ND
Manufacturer
Manufacturer Product Number
UTP28X10
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,08000 Kč658,08 Kč
10611,96600 Kč6 119,66 Kč
25594,49520 Kč14 862,38 Kč
50581,58580 Kč29 079,29 Kč
100568,94290 Kč56 894,29 Kč
250552,61948 Kč138 154,87 Kč
500540,56076 Kč270 280,38 Kč
1 000528,75253 Kč528 752,53 Kč
2 500513,50475 Kč1 283 761,87 Kč
Manufacturers Standard Package
Unit Price without VAT:658,08000 Kč
Unit Price with VAT:796,27680 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 658,08000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 162
Unit Price: 459,86000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 6
Unit Price: 526,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 139
Unit Price: 490,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 520,03600 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 464
Unit Price: 529,57000 Kč