Parametric Equivalent
Parametric Equivalent

UTP28X10BU | |
|---|---|
DigiKey Part Number | 298-12919-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X10BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6A10BU | Panduit Corp | 29 | 298-12932-ND | 629,21000 Kč | Parametric Equivalent |
| C-10FCAT6A-BE | Amphenol ProLabs | 91 | 5971-C-10FCAT6A-BE-ND | 203,55000 Kč | Parametric Equivalent |
| RJE1Y36C05162401 | Amphenol CS (Commercial Products) | 242 | 664-RJE1Y36C05162401-ND | 169,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,61000 Kč | 653,61 Kč |
| 10 | 607,81300 Kč | 6 078,13 Kč |
| 25 | 590,46080 Kč | 14 761,52 Kč |
| 50 | 577,63900 Kč | 28 881,95 Kč |
| 100 | 565,08190 Kč | 56 508,19 Kč |
| 250 | 548,86920 Kč | 137 217,30 Kč |
| 500 | 536,89232 Kč | 268 446,16 Kč |
| 1 000 | 525,16422 Kč | 525 164,22 Kč |
| 2 500 | 510,01992 Kč | 1 275 049,80 Kč |
| Unit Price without VAT: | 653,61000 Kč |
|---|---|
| Unit Price with VAT: | 790,86810 Kč |









