
UTP28X5BU | |
|---|---|
DigiKey Part Number | 298-12925-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X5BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,67000 Kč | 489,67 Kč |
| 10 | 455,36300 Kč | 4 553,63 Kč |
| 25 | 442,36080 Kč | 11 059,02 Kč |
| 50 | 432,76880 Kč | 21 638,44 Kč |
| 100 | 423,36800 Kč | 42 336,80 Kč |
| 250 | 411,23576 Kč | 102 808,94 Kč |
| 500 | 402,27464 Kč | 201 137,32 Kč |
| 1 000 | 393,49622 Kč | 393 496,22 Kč |
| 2 500 | 382,16604 Kč | 955 415,10 Kč |
| Unit Price without VAT: | 489,67000 Kč |
|---|---|
| Unit Price with VAT: | 592,50070 Kč |








