Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS6X88MTG

DigiKey Part Number
298-FPS6X88MTG-ND
Manufacturer
Manufacturer Product Number
FPS6X88MTG
Description
CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6a
Manufacturer
Panduit Corp
Ingress Protection
IP20
Series
Termination
IDC
Packaging
Bulk
Length
1.830" (46.48mm)
Part Status
Active
Color
Silver
Connector Type
Plug
Wire Gauge
22-26 AWG
Cable Type
Flat Oval or Round Cable, Solid or Stranded Wires
Contact Finish
Nickel
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Features
Protective Cap
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1668,84000 Kč668,84 Kč
10621,95300 Kč6 219,53 Kč
25604,19200 Kč15 104,80 Kč
50591,06980 Kč29 553,49 Kč
100578,22080 Kč57 822,08 Kč
250561,62776 Kč140 406,94 Kč
500549,37474 Kč274 687,37 Kč
1 000537,37324 Kč537 373,24 Kč
2 500521,87485 Kč1 304 687,12 Kč
Manufacturers Standard Package
Unit Price without VAT:668,84000 Kč
Unit Price with VAT:809,29640 Kč