




FP6X88MTG | |
|---|---|
DigiKey Part Number | 298-16239-ND |
Manufacturer | |
Manufacturer Product Number | FP6X88MTG |
Description | TX6A CATEGORY 6A UTP FIELD TERMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Panduit Corp | Ingress Protection IP20 |
Series | Termination IDC |
Packaging Bulk | Length 1.82" (46.1mm) |
Part Status Active | Color Black |
Connector Type Plug | Wire Gauge 22-26 AWG |
Cable Type Flat Oval Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Protective Cap | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,26000 Kč | 562,26 Kč |
| 10 | 522,80600 Kč | 5 228,06 Kč |
| 25 | 507,88160 Kč | 12 697,04 Kč |
| 50 | 496,85720 Kč | 24 842,86 Kč |
| 100 | 486,06040 Kč | 48 606,04 Kč |
| 250 | 472,12432 Kč | 118 031,08 Kč |
| 500 | 461,83044 Kč | 230 915,22 Kč |
| 1 000 | 451,74619 Kč | 451 746,19 Kč |
| 2 500 | 438,73131 Kč | 1 096 828,27 Kč |
| Unit Price without VAT: | 562,26000 Kč |
|---|---|
| Unit Price with VAT: | 680,33460 Kč |










