




SPS6X88-C | |
|---|---|
DigiKey Part Number | 298-16343-ND |
Manufacturer | |
Manufacturer Product Number | SPS6X88-C |
Description | SHIELDED CAT6A PLUG PACKAGE QTY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Panduit Corp | Ratings Cat6a |
Series | Termination IDC |
Packaging Bulk | Length 1.587" (40.64mm) |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Oval Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Strain Relief | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 5 | 120,19200 Kč | 600,96 Kč |
| 10 | 117,61000 Kč | 1 176,10 Kč |
| 25 | 114,26280 Kč | 2 856,57 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |











