
SPS626-C | |
|---|---|
DigiKey Part Number | SPS626-C-ND |
Manufacturer | |
Manufacturer Product Number | SPS626-C |
Description | 26 AWG CAT 5E/6 SHIELDED MODULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Category | Shielding Shielded |
Manufacturer Panduit Corp | Ratings Cat5e |
Series | Termination IDC |
Packaging Bulk | Length 1.600" (40.64mm) |
Part Status Active | Color Clear |
Connector Type Plug | Wire Gauge 24-26 AWG |
Cable Type Flat Oval Cable, Solid or Stranded Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
Features Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 99,80300 Kč | 998,03 Kč |
| 25 | 96,96040 Kč | 2 424,01 Kč |
| 50 | 94,86900 Kč | 4 743,45 Kč |
| 100 | 92,81960 Kč | 9 281,96 Kč |
| 300 | 89,65587 Kč | 26 896,76 Kč |
| 500 | 88,21974 Kč | 44 109,87 Kč |
| 1 000 | 86,30535 Kč | 86 305,35 Kč |
| 2 500 | 83,83426 Kč | 209 585,65 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |


