


2542 01 | |
|---|---|
DigiKey Part Number | 5405-254201-ND |
Manufacturer | |
Manufacturer Product Number | 2542 01 |
Description | CAT 6A PLUG (RJ45) 8P8C IDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDT |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Lumberg Inc | Termination IDT |
Series | Length 2.091" (53.10mm) |
Packaging Bulk | Color Silver |
Part Status Active | Wire Gauge 23-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Stranded Wires | Contact Material Tin Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Latch Lock | Voltage Rating 125VAC |
Shielding Shielded | Housing Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 188,93000 Kč | 1 889,30 Kč |
| 25 | 177,08840 Kč | 4 427,21 Kč |
| 50 | 168,63340 Kč | 8 431,67 Kč |
| 100 | 160,58530 Kč | 16 058,53 Kč |
| 250 | 150,53500 Kč | 37 633,75 Kč |
| 500 | 143,35570 Kč | 71 677,85 Kč |
| 1 000 | 136,52135 Kč | 136 521,35 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |








