Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N232-SHC6A-1

DigiKey Part Number
95-N232-SHC6A-1-ND
Manufacturer
Manufacturer Product Number
N232-SHC6A-1
Description
CAT6A CLASS EA STP FIELD-TERMINA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Zinc Alloy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,91000 Kč376,91 Kč
10320,30300 Kč3 203,03 Kč
25300,23800 Kč7 505,95 Kč
50285,90880 Kč14 295,44 Kč
100272,26640 Kč27 226,64 Kč
250255,23656 Kč63 809,14 Kč
500246,98898 Kč123 494,49 Kč
Manufacturers Standard Package
Unit Price without VAT:376,91000 Kč
Unit Price with VAT:456,06110 Kč