
NLPL-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPL-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPL-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 10 | 285,25800 Kč | 2 852,58 Kč |
| 25 | 267,39680 Kč | 6 684,92 Kč |
| 50 | 254,63440 Kč | 12 731,72 Kč |
| 100 | 242,48490 Kč | 24 248,49 Kč |
| 250 | 227,31260 Kč | 56 828,15 Kč |
| 500 | 216,47510 Kč | 108 237,55 Kč |
| 1 000 | 206,15794 Kč | 206 157,94 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |


