
09451511140 | |
|---|---|
DigiKey Part Number | 1195-09451511140-ND |
Manufacturer | |
Manufacturer Product Number | 09451511140 |
Description | RJ INDUSTRIAL RJ45 MULTIFEATURE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511140 Models |
Category | Termination IDC |
Manufacturer HARTING | Length 2.134" (54.20mm) |
Series | Color Silver |
Packaging Box | Wire Gauge 22-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p4c | Current Rating (Amps) 1.76 A |
Shielding Shielded | Voltage Rating 50VAC |
Ratings Cat5 | Housing Material Zinc Die Cast |
Ingress Protection IP20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| 10 | 477,13800 Kč | 4 771,38 Kč |
| 25 | 447,26560 Kč | 11 181,64 Kč |
| 50 | 425,92340 Kč | 21 296,17 Kč |
| 100 | 405,60580 Kč | 40 560,58 Kč |
| 250 | 380,23768 Kč | 95 059,42 Kč |
| 500 | 362,11638 Kč | 181 058,19 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |







