Similar

R2P | |
|---|---|
DigiKey Part Number | 298-12414-ND |
Manufacturer | |
Manufacturer Product Number | R2P |
Description | RACK ALUM 15X20.3X84 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.310" W x 84.000" H (381.00mm x 515.87mm x 2133.60mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 15.000" L x 20.310" W x 84.000" H (381.00mm x 515.87mm x 2133.60mm) |
Manufacturer Panduit Corp | Door Doorless |
Series | Features Front and Rear Access |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Material Metal, Aluminum |
Type Open Rack | Color Black |
Style Open Rack, Single Frame | Shipping Info Shipped from DigiKey |
Number of Units 45U | Weight 28 lbs (12.7 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB-2PA1945BK | Hammond Manufacturing | 3 | RB-2PA1945BK-ND | 5 751,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 981,63000 Kč | 6 981,63 Kč |
| 10 | 6 488,55000 Kč | 64 885,50 Kč |
| 25 | 6 447,78040 Kč | 161 194,51 Kč |
| Unit Price without VAT: | 6 981,63000 Kč |
|---|---|
| Unit Price with VAT: | 8 447,77230 Kč |





