
RB-2PA1945BK | |
|---|---|
DigiKey Part Number | RB-2PA1945BK-ND |
Manufacturer | |
Manufacturer Product Number | RB-2PA1945BK |
Description | RACK ALUM 3X24.9X83.9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 2.646" L x 19.000" W x 78.900" H (67.20mm x 482.60mm x 2004.06mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm) |
Series | Door Doorless |
Packaging Box | Mounting Rails One Pair |
Part Status Active | Material Metal, Aluminum |
Type Open Rack | Color Black |
Style Open Rack, Single Frame | Base Product Number |
Number of Units 45U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 751,56000 Kč | 5 751,56 Kč |
| 5 | 4 862,71600 Kč | 24 313,58 Kč |
| 10 | 4 837,93900 Kč | 48 379,39 Kč |
| Unit Price without VAT: | 5 751,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 959,38760 Kč |

