
UTP28X2BU | |
|---|---|
DigiKey Part Number | UTP28X2BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X2BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 10 | 448,13900 Kč | 4 481,39 Kč |
| 25 | 435,35560 Kč | 10 883,89 Kč |
| 50 | 425,91500 Kč | 21 295,75 Kč |
| 100 | 416,66120 Kč | 41 666,12 Kč |
| 250 | 404,72300 Kč | 101 180,75 Kč |
| 500 | 395,90428 Kč | 197 952,14 Kč |
| 1 000 | 387,26527 Kč | 387 265,27 Kč |
| 2 500 | 376,11483 Kč | 940 287,07 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |



