Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y36C05162401

DigiKey Part Number
664-RJE1Y36C05162401-ND
Manufacturer
Manufacturer Product Number
RJE1Y36C05162401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
10.00' (3.05m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6A10BUPanduit Corp29298-12932-ND629,21000 KčParametric Equivalent
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,97000 Kč169,97 Kč
10144,46600 Kč1 444,66 Kč
25135,40240 Kč3 385,06 Kč
90123,69856 Kč11 132,87 Kč
180117,79417 Kč21 202,95 Kč
270114,47430 Kč30 908,06 Kč
540109,01441 Kč58 867,78 Kč
1 080103,81656 Kč112 121,88 Kč
Manufacturers Standard Package
Unit Price without VAT:169,97000 Kč
Unit Price with VAT:205,66370 Kč