STPK6X7BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 99
Unit Price: 411,77000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 222,58000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 222,58000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 523
Unit Price: 283,68000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 307,41000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: 274,44000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 367,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 584,58000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 535,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 764,12000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 613,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 938,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 772,94000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X7BL

DigiKey Part Number
STPK6X7BL-ND
Manufacturer
Manufacturer Product Number
STPK6X7BL
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10696,79800 Kč6 967,98 Kč
Unit Price without VAT:696,79800 Kč
Unit Price with VAT:843,12558 Kč