Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD624AUF-BLK-7F | |
|---|---|
DigiKey Part Number | 5073-TRD624AUF-BLK-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD624AUF-BLK-7F |
Description | C6A TANGLEFREE FLEXIBLE UTP 24AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HDBT-BLK-7F | L-com | 0 | 5073-TRD624HDBT-BLK-7F-ND | 1 510,15000 Kč | Parametric Equivalent |
| TRD626AHFO-TB-7F | L-com | 0 | 5073-TRD626AHFO-TB-7F-ND | 531,61000 Kč | Parametric Equivalent |
| TRD626ASR-BLK-7F | L-com | 3 | 5073-TRD626ASR-BLK-7F-ND | 758,93000 Kč | Parametric Equivalent |
| TRD626ASUF-BLK-7F | L-com | 0 | 5073-TRD626ASUF-BLK-7F-ND | 609,61000 Kč | Parametric Equivalent |
| TRD626ASZ-BLK-7F | L-com | 2 | 5073-TRD626ASZ-BLK-7F-ND | 932,24000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,62000 Kč | 580,62 Kč |
| Unit Price without VAT: | 580,62000 Kč |
|---|---|
| Unit Price with VAT: | 702,55020 Kč |















