Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630ADS-BLK-7F | |
|---|---|
DigiKey Part Number | 5073-TRD630ADS-BLK-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630ADS-BLK-7F |
Description | CAT6A 30AWG S/FTP 100% TEST, CM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AUF-BLK-7F | L-com | 0 | 5073-TRD624AUF-BLK-7F-ND | 580,62000 Kč | Parametric Equivalent |
| TRD624HDBT-BLK-7F | L-com | 0 | 5073-TRD624HDBT-BLK-7F-ND | 1 510,15000 Kč | Parametric Equivalent |
| TRD626AHFO-TB-7F | L-com | 0 | 5073-TRD626AHFO-TB-7F-ND | 531,61000 Kč | Parametric Equivalent |
| TRD626ASR-BLK-7F | L-com | 3 | 5073-TRD626ASR-BLK-7F-ND | 758,93000 Kč | Parametric Equivalent |
| TRD626ASUF-BLK-7F | L-com | 0 | 5073-TRD626ASUF-BLK-7F-ND | 609,61000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,69000 Kč | 767,69 Kč |
| Unit Price without VAT: | 767,69000 Kč |
|---|---|
| Unit Price with VAT: | 928,90490 Kč |















