Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-007BK-FUTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-007BK-FUTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-007BK-FUTP |
Description | CAT6A FUTP CMR CMG 26AWG 7' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-07BK-SFTP | Ease Electronics | 0 | 4627-CAT6A-07BK-SFTP-ND | 1 538,30000 Kč | Parametric Equivalent |
| C6ASPAT7BK | StarTech.com | 57 | 5214-C6ASPAT7BK-ND | 408,98000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNK-007 | Amphenol Cables on Demand | 266 | MP-6ARJ45SNNK-007-ND | 281,76000 Kč | Parametric Equivalent |
| N262-007-BK | Eaton Tripp Lite | 0 | N262-007-BK-ND | 305,32000 Kč | Parametric Equivalent |
| N262-S07-BK | Eaton Tripp Lite | 10 | 95-N262-S07-BK-ND | 292,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,94000 Kč | 724,94 Kč |
| 10 | 616,13400 Kč | 6 161,34 Kč |
| 25 | 577,57240 Kč | 14 439,31 Kč |
| 50 | 550,01800 Kč | 27 500,90 Kč |
| 100 | 523,78590 Kč | 52 378,59 Kč |
| 250 | 491,03272 Kč | 122 758,18 Kč |
| Unit Price without VAT: | 724,94000 Kč |
|---|---|
| Unit Price with VAT: | 877,17740 Kč |















