CAT6A-07BK-SFTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 724,94000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: 408,98000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 266
Unit Price: 281,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 305,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 292,60000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 364,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 692,06900 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 580,62000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 510,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 531,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 758,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 609,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 932,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 767,69000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-07BK-SFTP

DigiKey Part Number
4627-CAT6A-07BK-SFTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-07BK-SFTP
Description
CAT6A S/FTP 26AWG PVC 7.00' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT6A-007BK-FUTPEase Electronics04627-CAT6A-007BK-FUTP-ND724,94000 KčParametric Equivalent
C6ASPAT7BKStarTech.com575214-C6ASPAT7BK-ND408,98000 KčParametric Equivalent
MP-6ARJ45SNNK-007Amphenol Cables on Demand266MP-6ARJ45SNNK-007-ND281,76000 KčParametric Equivalent
N262-007-BKEaton Tripp Lite0N262-007-BK-ND305,32000 KčParametric Equivalent
N262-S07-BKEaton Tripp Lite1095-N262-S07-BK-ND292,60000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 538,30000 Kč1 538,30 Kč
101 307,64000 Kč13 076,40 Kč
251 225,81960 Kč30 645,49 Kč
501 167,36580 Kč58 368,29 Kč
1001 111,72120 Kč111 172,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 538,30000 Kč
Unit Price with VAT:1 861,34300 Kč