Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT7BK

DigiKey Part Number
5214-C6ASPAT7BK-ND
Manufacturer
Manufacturer Product Number
C6ASPAT7BK
Description
7FT BLACK CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1408,98000 Kč408,98 Kč
10347,53600 Kč3 475,36 Kč
25325,76280 Kč8 144,07 Kč
50310,22140 Kč15 511,07 Kč
100295,42020 Kč29 542,02 Kč
250276,94020 Kč69 235,05 Kč
500263,73740 Kč131 868,70 Kč
Manufacturers Standard Package
Unit Price without VAT:408,98000 Kč
Unit Price with VAT:494,86580 Kč