TRD624HDBT-BLK-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 580,62000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 531,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 758,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 609,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 932,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 767,69000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: 408,98000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 724,94000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 1 538,30000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 266
Unit Price: 281,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 305,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 292,60000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 364,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 692,06900 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624HDBT-BLK-7F

DigiKey Part Number
5073-TRD624HDBT-BLK-7F-ND
Manufacturer
Manufacturer Product Number
TRD624HDBT-BLK-7F
Description
CAT6A 24AWG SF/UTP HDBASET, TPE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624AUF-BLK-7FL-com05073-TRD624AUF-BLK-7F-ND580,62000 KčParametric Equivalent
TRD626AHFO-TB-7FL-com05073-TRD626AHFO-TB-7F-ND531,61000 KčParametric Equivalent
TRD626ASR-BLK-7FL-com35073-TRD626ASR-BLK-7F-ND758,93000 KčParametric Equivalent
TRD626ASUF-BLK-7FL-com05073-TRD626ASUF-BLK-7F-ND609,61000 KčParametric Equivalent
TRD626ASZ-BLK-7FL-com25073-TRD626ASZ-BLK-7F-ND932,24000 KčParametric Equivalent
Available To Order
Factory Stock: 90
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 510,15000 Kč1 510,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,15000 Kč
Unit Price with VAT:1 827,28150 Kč