Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC6MBU | |
|---|---|
DigiKey Part Number | 298-S6XPC6MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC6MBU |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900060 | Weidmüller | 0 | 281-1165900060-ND | 548,50000 Kč | Parametric Equivalent |
| C6ASPAT20BL | StarTech.com | 29 | 5214-C6ASPAT20BL-ND | 864,04000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-020 | Amphenol Cables on Demand | 108 | MP-6ARJ45SNNB-020-ND | 537,03000 Kč | Parametric Equivalent |
| N261P-020-BL | Eaton Tripp Lite | 45 | 95-N261P-020-BL-ND | 758,51000 Kč | Parametric Equivalent |
| N262-020-BL | Eaton Tripp Lite | 43 | N262-020-BL-ND | 668,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 740,18300 Kč | 7 401,83 Kč |
| Unit Price without VAT: | 740,18300 Kč |
|---|---|
| Unit Price with VAT: | 895,62143 Kč |













