Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628ALS-BLU-20 | |
|---|---|
DigiKey Part Number | 5073-TRD628ALS-BLU-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ALS-BLU-20 |
Description | CA6A RJ45 F/UTP 28AWG CM/LSZH BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628AP-BLU-20 | L-com | 0 | 5073-TRD628AP-BLU-20-ND | 3 138,75000 Kč | Parametric Equivalent |
| TRD630ADS-BLU-20F | L-com | 0 | 5073-TRD630ADS-BLU-20F-ND | 1 308,27000 Kč | Parametric Equivalent |
| TRD632ABR-BLU-20F | L-com | 0 | 5073-TRD632ABR-BLU-20F-ND | 734,53000 Kč | Parametric Equivalent |
| TRD695APBLU-20 | L-com | 0 | 5073-TRD695APBLU-20-ND | 2 423,41000 Kč | Parametric Equivalent |
| TRD695ASZBLU-20 | L-com | 0 | 5073-TRD695ASZBLU-20-ND | 2 187,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 423,41000 Kč | 2 423,41 Kč |
| Unit Price without VAT: | 2 423,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 932,32610 Kč |













