TRD695ASZBLU-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 423,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 138,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 308,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 734,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 423,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 548,50000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 29
Unit Price: 864,04000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 108
Unit Price: 537,03000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 45
Unit Price: 758,51000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 43
Unit Price: 668,00000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: 809,40000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 740,18300 Kč
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZBLU-20

DigiKey Part Number
5073-TRD695ASZBLU-20-ND
Manufacturer
Manufacturer Product Number
TRD695ASZBLU-20
Description
CAT6A RJ45 F/UTP 26STR CMX LSZH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ALS-BLU-20L-com05073-TRD628ALS-BLU-20-ND2 423,41000 KčParametric Equivalent
TRD628AP-BLU-20L-com05073-TRD628AP-BLU-20-ND3 138,75000 KčParametric Equivalent
TRD630ADS-BLU-20FL-com05073-TRD630ADS-BLU-20F-ND1 308,27000 KčParametric Equivalent
TRD632ABR-BLU-20FL-com05073-TRD632ABR-BLU-20F-ND734,53000 KčParametric Equivalent
TRD695APBLU-20L-com05073-TRD695APBLU-20-ND2 423,41000 KčParametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 187,95000 Kč2 187,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 187,95000 Kč
Unit Price with VAT:2 647,41950 Kč