
NLBL-20F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-20F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-20F-CAT6A-PATCH |
Description | 20FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,40000 Kč | 809,40 Kč |
| 10 | 688,00200 Kč | 6 880,02 Kč |
| 25 | 644,92720 Kč | 16 123,18 Kč |
| 50 | 614,16120 Kč | 30 708,06 Kč |
| 100 | 584,87370 Kč | 58 487,37 Kč |
| 250 | 548,30696 Kč | 137 076,74 Kč |
| Unit Price without VAT: | 809,40000 Kč |
|---|---|
| Unit Price with VAT: | 979,37400 Kč |

