White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200X400YAJ

DigiKey Part Number
298-18726-ND
Manufacturer
Manufacturer Product Number
S200X400YAJ
Description
LABEL SELF LAMINATING WHT 8/SHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
2.00" x 4.00" (50.8mm x 101.6mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,17893 Kč8 178,93 Kč
2 0008,00245 Kč16 004,90 Kč
3 0007,90099 Kč23 702,97 Kč
5 0007,77489 Kč38 874,45 Kč
7 0007,69283 Kč53 849,81 Kč
10 0007,60678 Kč76 067,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,17893 Kč
Unit Price with VAT:9,89651 Kč