White Self Laminating Label 2.00" x 6.50" (50.8mm x 165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200X650YAJ

DigiKey Part Number
298-18729-ND
Manufacturer
Manufacturer Product Number
S200X650YAJ
Description
LABEL SELF LAMINATING WHT 4/SHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 2.00" x 6.50" (50.8mm x 165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
2.00" x 6.50" (50.8mm x 165.1mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50018,98976 Kč9 494,88 Kč
1 00018,57966 Kč18 579,66 Kč
1 50018,34357 Kč27 515,35 Kč
2 50018,05038 Kč45 125,95 Kč
3 50017,85970 Kč62 508,95 Kč
5 00017,65957 Kč88 297,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98976 Kč
Unit Price with VAT:22,97761 Kč