
S100X650YAJ | |
|---|---|
DigiKey Part Number | 298-18713-ND |
Manufacturer | |
Manufacturer Product Number | S100X650YAJ |
Description | LABEL SELF LAMINATING WHT 7/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 6.50" (25.4mm x 165.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,85114 Kč | 10 851,14 Kč |
| 2 000 | 10,61680 Kč | 21 233,60 Kč |
| 3 000 | 10,48206 Kč | 31 446,18 Kč |
| 5 000 | 10,31460 Kč | 51 573,00 Kč |
| 7 000 | 10,20563 Kč | 71 439,41 Kč |
| 10 000 | 10,09139 Kč | 100 913,90 Kč |
| Unit Price without VAT: | 10,85114 Kč |
|---|---|
| Unit Price with VAT: | 13,12988 Kč |




