
S200X150YAJ | |
|---|---|
DigiKey Part Number | 298-18719-ND |
Manufacturer | |
Manufacturer Product Number | S200X150YAJ |
Description | LABEL SELF LAMINATING WHT 24/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 1.50" (50.8mm x 38.1mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Operating Temperature -54°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
Label Size 2.00" x 1.50" (50.8mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,97387 Kč | 6 973,87 Kč |
| 2 000 | 6,82340 Kč | 13 646,80 Kč |
| 3 000 | 6,73695 Kč | 20 210,85 Kč |
| 5 000 | 6,62938 Kč | 33 146,90 Kč |
| 7 000 | 6,55947 Kč | 45 916,29 Kč |
| 10 000 | 6,48612 Kč | 64 861,20 Kč |
| Unit Price without VAT: | 6,97387 Kč |
|---|---|
| Unit Price with VAT: | 8,43838 Kč |











