
LJSL5-Y3-1 | |
|---|---|
DigiKey Part Number | 298-18461-ND |
Manufacturer | |
Manufacturer Product Number | LJSL5-Y3-1 |
Description | LABEL NETWORK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.33" L (25.4mm x 33.8mm); Cable O.D. 0.15" ~ 0.27" (3.8mm ~ 6.9mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Shelf Life 48 Months |
Label Type Self Laminating | Operating Temperature -54°C ~ 107°C |
Label Size 1.00" W x 1.33" L (25.4mm x 33.8mm); Cable O.D. 0.15" ~ 0.27" (3.8mm ~ 6.9mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70569 Kč | 7 705,69 Kč |
| 2 000 | 7,53947 Kč | 15 078,94 Kč |
| 3 000 | 7,44395 Kč | 22 331,85 Kč |
| 5 000 | 7,32508 Kč | 36 625,40 Kč |
| 7 000 | 7,24782 Kč | 50 734,74 Kč |
| 10 000 | 7,16674 Kč | 71 667,40 Kč |
| Unit Price without VAT: | 7,70569 Kč |
|---|---|
| Unit Price with VAT: | 9,32388 Kč |






