
LJSL21-Y3-1 | |
|---|---|
DigiKey Part Number | 298-22427-ND |
Manufacturer | |
Manufacturer Product Number | LJSL21-Y3-1 |
Description | LABEL NETWORK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.90" W x 2.17" L (22.9mm x 55.1mm); Cable O.D. 0.21" ~ 0.48" (5.3mm ~ 12.2mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Operating Temperature -54°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
Label Size 0.90" W x 2.17" L (22.9mm x 55.1mm); Cable O.D. 0.21" ~ 0.48" (5.3mm ~ 12.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,17442 Kč | 13 174,42 Kč |
| 2 000 | 12,88985 Kč | 25 779,70 Kč |
| 3 000 | 12,72610 Kč | 38 178,30 Kč |
| 5 000 | 12,52268 Kč | 62 613,40 Kč |
| 7 000 | 12,39037 Kč | 86 732,59 Kč |
| 10 000 | 12,25154 Kč | 122 515,40 Kč |
| Unit Price without VAT: | 13,17442 Kč |
|---|---|
| Unit Price with VAT: | 15,94105 Kč |




