
S100X225YAJ | |
|---|---|
DigiKey Part Number | 298-10091-ND |
Manufacturer | |
Manufacturer Product Number | S100X225YAJ |
Description | LABEL SELF LAMINATNG 32LABEL/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyester |
Packaging Box | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Operating Temperature -54°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 2.25" (25.4mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,52671 Kč | 5 526,71 Kč |
| 2 000 | 5,40752 Kč | 10 815,04 Kč |
| 3 000 | 5,33908 Kč | 16 017,24 Kč |
| 5 000 | 5,25392 Kč | 26 269,60 Kč |
| 7 000 | 5,19856 Kč | 36 389,92 Kč |
| 10 000 | 5,14044 Kč | 51 404,40 Kč |
| Unit Price without VAT: | 5,52671 Kč |
|---|---|
| Unit Price with VAT: | 6,68732 Kč |










