
S100X160YAJ | |
|---|---|
DigiKey Part Number | 298-18698-ND |
Manufacturer | |
Manufacturer Product Number | S100X160YAJ |
Description | LABEL SELF LAMINATING WHT 48/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.60" (25.40mm x 40.64mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Operating Temperature -54°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 1.60" (25.40mm x 40.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,93304 Kč | 7 332,60 Kč |
| 5 000 | 2,86988 Kč | 14 349,40 Kč |
| 7 500 | 2,83351 Kč | 21 251,33 Kč |
| 10 000 | 2,80799 Kč | 28 079,90 Kč |
| 25 000 | 2,72815 Kč | 68 203,75 Kč |
| 50 000 | 2,66919 Kč | 133 459,50 Kč |
| 100 000 | 2,61143 Kč | 261 143,00 Kč |
| Unit Price without VAT: | 2,93304 Kč |
|---|---|
| Unit Price with VAT: | 3,54898 Kč |


