
S100X220YAJ | |
|---|---|
DigiKey Part Number | 298-18700-ND |
Manufacturer | |
Manufacturer Product Number | S100X220YAJ |
Description | LABEL SELF LAMINATING WHT 32/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.20" (25.40mm x 55.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.20" (25.40mm x 55.88mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,33342 Kč | 6 333,42 Kč |
| 2 000 | 6,19683 Kč | 12 393,66 Kč |
| 3 000 | 6,11833 Kč | 18 354,99 Kč |
| 5 000 | 6,02071 Kč | 30 103,55 Kč |
| 7 000 | 5,95725 Kč | 41 700,75 Kč |
| 10 000 | 5,89065 Kč | 58 906,50 Kč |
| Unit Price without VAT: | 6,33342 Kč |
|---|---|
| Unit Price with VAT: | 7,66344 Kč |


