PV14-38R-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 12
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 35
Unit Price: 36,91000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,56000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 57
Unit Price: 22,32000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 28,15000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6 355
Unit Price: 14,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 043
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 290
Unit Price: 9,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 026
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 982
Unit Price: 8,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 146
Unit Price: 11,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,85548 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,29751 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 372
Unit Price: 12,30000 Kč
Datasheet
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-38R-M

DigiKey Part Number
298-10079-ND
Manufacturer
Manufacturer Product Number
PV14-38R-M
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Vinyl
Length - Overall
1.210" (30.73mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV14-38RB-QPanduit Corp12298-16768-ND8,76000 KčParametric Equivalent
PN14-38R-LPanduit Corp35298-15462-ND36,91000 KčParametric Equivalent
PN14-38R-MPanduit Corp0298-15463-ND18,56000 KčParametric Equivalent
PNF14-38R-MPanduit Corp57298-20217-ND22,32000 KčParametric Equivalent
PV14-38R-LPanduit Corp0298-10078-ND28,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
109,07200 Kč90,72 Kč
258,82600 Kč220,65 Kč
508,63420 Kč431,71 Kč
1008,45060 Kč845,06 Kč
2508,21040 Kč2 052,60 Kč
5008,03396 Kč4 016,98 Kč
1 0007,86086 Kč7 860,86 Kč
3 0007,59384 Kč22 781,52 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč