
PV14-38RB-2K | |
|---|---|
DigiKey Part Number | 298-PV14-38RB-2KTR-ND - Tape & Reel (TR) 298-PV14-38RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-38RB-2K |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Vinyl |
Length - Overall 1.150" (29.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 13,84800 Kč | 138,48 Kč |
| 25 | 13,46440 Kč | 336,61 Kč |
| 50 | 13,17660 Kč | 658,83 Kč |
| 100 | 12,89290 Kč | 1 289,29 Kč |
| 250 | 12,52832 Kč | 3 132,08 Kč |
| 500 | 12,25844 Kč | 6 129,22 Kč |
| 1 000 | 11,99400 Kč | 11 994,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,73508 Kč | 23 470,16 Kč |
| 4 000 | 11,48142 Kč | 45 925,68 Kč |
| 6 000 | 11,33545 Kč | 68 012,70 Kč |
| 10 000 | 11,15406 Kč | 111 540,60 Kč |
| 14 000 | 11,03614 Kč | 154 505,96 Kč |
| 20 000 | 10,91237 Kč | 218 247,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


