Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-38R-M | |
|---|---|
DigiKey Part Number | 298-15463-ND |
Manufacturer | |
Manufacturer Product Number | PN14-38R-M |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.140" (28.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-38RB-Q | Panduit Corp | 12 | 298-16768-ND | 0,36000 Kč | Parametric Equivalent |
| PN14-38R-L | Panduit Corp | 35 | 298-15462-ND | 1,52000 Kč | Parametric Equivalent |
| PNF14-38R-M | Panduit Corp | 57 | 298-20217-ND | 0,92000 Kč | Parametric Equivalent |
| PV14-38R-L | Panduit Corp | 0 | 298-10078-ND | 1,16000 Kč | Parametric Equivalent |
| PV14-38R-M | Panduit Corp | 0 | 298-10079-ND | 0,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 25 | 16,80960 Kč | 420,24 Kč |
| 50 | 16,44660 Kč | 822,33 Kč |
| 100 | 16,09210 Kč | 1 609,21 Kč |
| 250 | 15,63580 Kč | 3 908,95 Kč |
| 500 | 15,29834 Kč | 7 649,17 Kč |
| 1 000 | 14,96820 Kč | 14 968,20 Kč |
| 3 000 | 14,45884 Kč | 43 376,52 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |
















