Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF18-4R-M | |
|---|---|
DigiKey Part Number | 298-20223-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-4R-M |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.136" (2.03mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 15,14380 Kč | 757,19 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 250 | 14,39708 Kč | 3 599,27 Kč |
| 500 | 14,08672 Kč | 7 043,36 Kč |
| 1 000 | 13,78267 Kč | 13 782,67 Kč |
| 3 000 | 13,31364 Kč | 39 940,92 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |














