Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-4R-C | |
|---|---|
DigiKey Part Number | 298-15490-ND |
Manufacturer | |
Manufacturer Product Number | PN18-4R-C |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 25 | 31,55560 Kč | 788,89 Kč |
| 50 | 30,87120 Kč | 1 543,56 Kč |
| 100 | 30,20770 Kč | 3 020,77 Kč |
| 300 | 29,18163 Kč | 8 754,49 Kč |
| 500 | 28,71602 Kč | 14 358,01 Kč |
| 1 000 | 28,09511 Kč | 28 095,11 Kč |
| 2 500 | 27,29387 Kč | 68 234,68 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |















