Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540051

DigiKey Part Number
0190540051-ND
Manufacturer
Manufacturer Product Number
0190540051
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.254" (6.45mm)
Length - Overall
0.857" (21.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,46700 Kč64,67 Kč
256,05600 Kč151,40 Kč
505,76600 Kč288,30 Kč
1005,48890 Kč548,89 Kč
2505,14368 Kč1 285,92 Kč
5004,89800 Kč2 449,00 Kč
1 0004,66387 Kč4 663,87 Kč
3 0004,31565 Kč12 946,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč