Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190540032 | |
|---|---|
DigiKey Part Number | 900-0190540032-ND |
Manufacturer | |
Manufacturer Product Number | 0190540032 |
Description | RING INSULKRIMP (A-220-04X) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.225" (5.72mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.759" (19.28mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540051 | Molex | 2 560 | 0190540051-ND | 7,77000 Kč | Parametric Equivalent |
| 0190570003 | Molex | 7 | WM19713-ND | 12,18000 Kč | Parametric Equivalent |
| 0190700007 | Molex | 16 757 | WM18272-ND | 5,46000 Kč | Parametric Equivalent |
| 0190700008 | Molex | 3 650 | WM22937CT-ND | 7,77000 Kč | Parametric Equivalent |
| 11-4S-NB | 3M | 257 | 11-4S-NB-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74331 Kč | 14 973,24 Kč |
| Unit Price without VAT: | 3,74331 Kč |
|---|---|
| Unit Price with VAT: | 4,52941 Kč |













